
Circular connector, female, 55 positions, straight orientation, with 55 female copper alloy contacts plated in gold. Features a stainless steel shell, passivated body plating, and a 5A current rating. Designed for cable mounting, free-hanging applications, and meets MIL-DTL-38999 standards. Shielded and environment-resistant, this component utilizes crimp termination.
Sign in to ask questions about the Amphenol D38999/26KE35SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/26KE35SB technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Stainless Steel |
| Shell Size | 17 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26KE35SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.