
This circular connector features 79 male contacts made of copper alloy with gold plating, and a stainless steel shell with a diameter of 21mm. It is designed for cable mounting and has a current rating of 13A. The connector is compliant with RoHS regulations and is packaged in bulk. It is manufactured to the MIL-DTL-38999 military standard.
Amphenol D38999/26KG35PN-LC technical specifications.
| Body Material | Stainless Steel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 79 |
| Number of Positions | 79 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shell Material | Stainless Steel |
| Shell Size | 21 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26KG35PN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.