Amphenol D38999/26KH21SN-LC technical specifications.
| Body Material | Stainless Steel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Plating | Stainless Steel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Stainless Steel |
| Shell Size | 23 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26KH21SN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.