
Shielded, environment-resistant circular connector featuring 53 copper alloy contacts with gold plating, designed for straight, crimp termination. This male, free-hanging connector boasts a stainless steel body and shell, operating across a temperature range of -65°C to 200°C. Compliant with MIL-DTL-38999 Series III standards, it offers a robust solution for demanding applications.
Amphenol D38999/26KH53BB technical specifications.
| Body Material | Stainless Steel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 53 |
| Number of Positions | 53 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Stainless Steel |
| Shell Size | 23 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26KH53BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.