29-position male circular connector with straight orientation, designed for cable mounting. Features copper alloy contacts with gold plating, rated for 13A current and operating temperatures from -65°C to 200°C. This environment-resistant, shielded connector is constructed with a stainless steel shell and is RoHS compliant. Termination is via crimp, and it adheres to MIL-DTL-38999 Series III standards.
Amphenol D38999/26KJ29PA technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Stainless Steel |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26KJ29PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.