This circular MIL-spec connector features 56 female copper alloy contacts with gold plating, rated for 13A and 850V. Designed for straight orientation and cable mounting, it boasts a stainless steel shell with stainless steel plating and a shell size of 25. Operating across a wide temperature range of -65°C to 200°C, this RoHS compliant component utilizes crimp termination.
Sign in to ask questions about the Amphenol D38999/26KJ4SN-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/26KJ4SN-LC technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Stainless Steel |
| Shell Plating | Stainless Steel |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 850V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26KJ4SN-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
