
General purpose, straight, circular MIL-DTL-38999 Series III connector featuring a size 9 composite shell with electroless nickel plating. This female plug offers 6 contacts made of copper alloy with gold plating, rated for 5A current. Designed for cable mounting with crimp termination, it operates within a temperature range of -65°C to 200°C. RoHS compliant.
Amphenol D38999/26MA35SN-LC technical specifications.
| Body Material | Composite |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 9 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26MA35SN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.