
This connector features a composite shell with a gold-plated copper alloy contact and electroless nickel plating. It is designed for free-hanging or cable mounting and has a current rating of 7.5A and a voltage rating of 850V. The connector is compliant with RoHS regulations and is part of the MIL-DTL-38999 Series III, Tri-Start series. It is available in bulk packaging and has a package quantity of one.
Sign in to ask questions about the Amphenol D38999/26MB5SA-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/26MB5SA-LC technical specifications.
| Body Material | Composite |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Size | 11 |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26MB5SA-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
