
Circular connector featuring 6 positions and 6 contacts, designed for cable mounting with a straight orientation. This environment-resistant, shielded connector utilizes a copper alloy contact material with gold plating, offering a current rating of 23A. The aluminum body and shell, finished with electroless nickel, ensure durability across a wide operating temperature range of -65°C to 200°C. Compliant with MIL-DTL-38999 Series III standards, it employs a crimp termination method.
Amphenol D38999/26ME6SC technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 23A |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shell Size | 17 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/26ME6SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.