
This connector features a composite shell and 21 female CRIMP contacts with a current rating of 13A. The contacts are made of copper alloy with a gold plating and nickel plating on the shell. The connector is designed for use in harsh environments and is compliant with RoHS regulations. It is part of the D38999 Series III and meets the MIL-DTL-38999 military standard.
Sign in to ask questions about the Amphenol D38999/26MH21BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/26MH21BN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D38999 Series III |
| Shell Material | Composite |
| Shell Size | 23 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26MH21BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.