
Circular connector, male gender, featuring 21 male contacts with gold plating over copper alloy. This straight, cable mount connector offers a 13A current rating and a 1.25kV voltage rating. Constructed with an aluminum and composite shell, it boasts electroless nickel plating and operates within a temperature range of -65°C to 200°C. Designed for free-hanging applications, it adheres to MIL-DTL-38999 Series III standards.
Amphenol D38999/26MH21PN technical specifications.
| Body Material | Aluminium, Composite |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 23 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 1.25kV |
| RoHS | Compliant |
No datasheet is available for this part.