
This 100-position male cable mount connector features gold plating and a maximum operating temperature of 200°C. It is designed for use in applications where a high level of reliability and durability are required. The connector is RoHS compliant and has a packaging type of bulk. It is suitable for use in a wide range of industries and applications.
Amphenol D38999/26MH35JN technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26MH35JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.