
This Amphenol D38999/26MH35PA-LC connector features 100 male contacts with a copper alloy material and gold plating. The connector's body and shell are made of aluminium with an electroless nickel plating. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is compliant with the RoHS directive and is part of the D38999 III series, which adheres to the MIL-DTL-38999 military standard.
Sign in to ask questions about the Amphenol D38999/26MH35PA-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/26MH35PA-LC technical specifications.
| Body Material | Aluminium, Composite |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 23 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26MH35PA-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.