
This Amphenol connector features 53 circular crimp contacts, a silver housing, and an electroless nickel shell finish. It is designed for free-hanging mounting and is rated for operation between -65°C and 200°C. The connector is shielded and compliant with RoHS regulations, making it suitable for use in a variety of applications.
Sign in to ask questions about the Amphenol D38999/26MH53AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/26MH53AN technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 53 |
| Number of Positions | 53 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26MH53AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.