
This Amphenol connector features a 23mm aluminium shell with electroless nickel plating, a copper alloy contact with gold plating, and a current rating of 7.5A. It is designed for free hanging applications and is compliant with the MIL-DTL-38999 military standard. The connector is rated for environment resistant conditions and is packaged in bulk quantities.
Amphenol D38999/26MH53SB technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Free Hanging |
| Number of Contacts | 53 |
| Number of Positions | 53 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Size | 23 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.