
This Aluminium 53-position circular connector features a current rating of 7.5A and operates over a temperature range of -65°C to 200°C. It is compliant with MIL-DTL-38999 and RoHS standards. The connector has a straight orientation and is plated with electroless nickel. It is available in a single package quantity.
Sign in to ask questions about the Amphenol D38999/26MH53SN-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/26MH53SN-LC technical specifications.
| Body Material | Aluminium |
| Current Rating | 7.5A |
| Gender | Female |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Contacts | 53 |
| Number of Positions | 53 |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D38999 Series III |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 23 |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26MH53SN-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.