This aluminium circular connector features a female contact with a gold plating, a current rating of 7.5A, and a military standard of MIL-DTL-38999. It is designed for free hanging or cable mount applications and has a shell size of 23. The connector is compliant with RoHS regulations and is packaged in bulk. It has 55 positions and is made of aluminium with a copper alloy contact material.
Amphenol D38999/26MH55JA technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D38999 Series III |
| Shell Material | Aluminium |
| Shell Size | 23 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.