This Amphenol connector features a silver housing with a circular crimp contact type and a composite shell material with an electroless nickel finish. It is rated for use in environments resistant to various conditions and is compliant with RoHS regulations. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV, and is available in a bulk packaging option. It has 55 positions and is designed for free-hanging mounting. The connector operates within a temperature range of -65°C to 200°C.
Amphenol D38999/26MH55PA-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.