This 19-contact connector features a composite body with electroless nickel plating and gold-plated copper alloy contacts. It is designed for crimp connections and is rated for environment-resistant applications. The connector is packaged in bulk and is compliant with RoHS regulations. It is part of the MIL-DTL-38999 Series III, Tri-Start, and is suitable for use in military and aerospace applications.
Amphenol D38999/26MJ19AB technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Free Hanging |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26MJ19AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.