
Circular connector featuring 128 positions and 128 contacts, designed for crimp termination. This environment-resistant, shielded connector boasts a composite shell with electroless nickel plating and a silver housing. It supports a current rating of 13A and operates across a wide temperature range from -65°C to 200°C. Manufactured to MIL-DTL-38999 Series III standards, it is suitable for cable mounting and free-hanging applications.
Amphenol D38999/26MJ35BN technical specifications.
| Body Material | Composite |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shell Size | 25 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26MJ35BN to view detailed technical specifications.
No datasheet is available for this part.