
Circular connector, male gender, featuring 8 male copper alloy contacts with gold plating. This straight, cable mount connector utilizes a robust aluminum shell with electroless nickel plating, designed for operation between -65°C and 200°C. Termination is via crimp, and it adheres to MIL-DTL-38999 standards.
Amphenol D38999/26MJ8PN technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26MJ8PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.