
General purpose circular connector, male gender, featuring 5 male pin contacts with copper alloy and copper contact material, plated with gold. This straight, cable mount connector is designed for MIL-DTL-38999 Series III applications, with a stainless steel shell (size 11) and nickel plating. Operating temperature range is -65°C to 200°C, with crimp termination and no strain relief. RoHS compliant.
Sign in to ask questions about the Amphenol D38999/26SB5PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/26SB5PN technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D38999 III |
| Shell Material | Stainless Steel |
| Shell Plating | Nickel |
| Shell Size | 11 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26SB5PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.