This Amphenol connector features a stainless steel shell with a gold-plated copper alloy contact and a stainless steel plating. It meets the military standard MIL-DTL-38999 and is compliant with RoHS regulations. The connector has five female positions and is designed for cable mount applications.
Amphenol D38999/26SB5SB-LC technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 5 |
| Plating | Stainless Steel |
| RoHS Compliant | Yes |
| Series | D38999 III |
| Shell Material | Stainless Steel |
| Shell Size | 11 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.