
General purpose circular connector, MIL-DTL-38999 Series III, featuring 46 male contacts with copper alloy, gold-plated terminals. This straight, cable-mount connector offers a 46A current rating and operates within a temperature range of -65°C to 200°C. Constructed with a stainless steel body and nickel-plated steel shell, it utilizes crimp termination.
Amphenol D38999/26SJ46PA technical specifications.
| Body Material | Stainless Steel |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 46A |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D38999 Series III |
| Shell Material | Steel |
| Shell Plating | Nickel |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26SJ46PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
