
MIL-DTL-38999 Series III Tri-Start™ circular connector, male plug with 3 male crimp contacts. Features a straight, free-hanging, cable mount orientation and a shell size 9 aluminum alloy body with cadmium plating. Rated for 7.5A current and 850V voltage, operating between -65°C and 200°C. This environment-resistant, shielded connector utilizes copper alloy contacts with gold plating and includes strain relief.
Sign in to ask questions about the Amphenol D38999/26WA98PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/26WA98PN technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 9 |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/26WA98PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
