
AMPHENOL D38999/26WB2PN CW KIT CIRCULAR, SIZE 11, 2WAY, PIN
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| Series | D38999 Series III |
| Termination | Crimp |
| RoHS | Compliant |
