This 13-contact circular connector features a tri-start TV termination and is rated for operation between -65°C and 175°C. It is part of the MIL-DTL-38999 Series III and is designed for use in harsh environments. The connector has a crimp termination and is made from aluminium with a cadmium plating on the body and gold plating on the contacts.
Amphenol D38999/26WB35SN-USHST1 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26WB35SN-USHST1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
