
CIRCULAR HOUSING, STR PLUG, SZ B35, 13POS, CABLE
Amphenol D38999/26WB35SN(LC) technical specifications.
| Body Material | Aluminium |
| Contact Plating | Gold |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 13 |
| Orientation | Straight |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999, III, TV Tri-Start |
| Shell Finish | Cadmium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26WB35SN(LC) to view detailed technical specifications.
No datasheet is available for this part.
