
Circular connector, 5-position, male, straight orientation, cable mount. Features aluminum body with cadmium plating and green color. Utilizes copper alloy contacts with gold plating, rated for 7.5A current and 850V voltage. Operates across a wide temperature range of -65°C to 175°C, offering shielded and environment-resistant capabilities. Termination is crimp type with integrated strain relief.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D38999/26WB5PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 11 |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/26WB5PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
