This connector features a 6-position, 6-contact design with aluminium body and gold-plated copper contacts. It is rated for free hanging mounting and is available in bulk packaging. The connector is resistant to various environments and is compliant with the MIL-DTL-38999 Series III standard. It can operate within a temperature range of -65°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D38999/26WB98SN-CGRSB2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26WB98SN-CGRSB2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.