
This MIL-DTL-38999 Series III circular connector features 22 male crimp contacts made of gold-plated copper alloy. The straight, free-hanging plug has an aluminum alloy shell, size 13, with cadmium plating and chromate finish for environmental resistance. Operating between -65°C and 200°C, this shielded connector offers a robust solution for demanding applications.
Amphenol D38999/26WC35PN-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 13 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/26WC35PN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.