
MIL-DTL-38999 Series III circular connector, featuring 22 contacts with a straight, male plug configuration. This environment-resistant connector boasts a durable aluminum alloy shell with cadmium plating, offering a 5A current rating and a 550V voltage rating. Designed for demanding applications, it operates across a wide temperature range from -65°C to 175°C and includes shielded capabilities. The female crimp terminals are constructed from copper alloy with gold plating for reliable mating.
Amphenol D38999/26WC35SN technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 13 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 550V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/26WC35SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
