
This connector features an aluminium body with cadmium plating, copper alloy contacts with gold plating, and a crimp contact type. It has a current rating of 7.5A and is shielded for electromagnetic interference protection. The connector is designed for free hanging applications and is compliant with the MIL-DTL-38999 military standard.
Sign in to ask questions about the Amphenol D38999/26WC8SN-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/26WC8SN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Size | 13 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/26WC8SN-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.