The D38999/26WD18JD-LC connector is a circular connector with 18 contacts, featuring a crimp termination method and straight body orientation. It has a maximum operating temperature range of -65 to 175°C and a maximum voltage rating of 850VDC or 600VAC. The connector is designed for cable mount applications and has a single port.
Amphenol D38999/26WD18JD-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 18 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol D38999/26WD18JD-LC to view detailed technical specifications.
No datasheet is available for this part.