
This circular connector features an aluminium shell with cadmium plating, and 18 crimp termination contacts with gold plating. It conforms to the MIL-DTL-38999 military standard. The connector is not RoHS compliant and does not meet Reach SVHC requirements.
Amphenol D38999/26WD18PD technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Size | 15 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/26WD18PD to view detailed technical specifications.
No datasheet is available for this part.