
This 19-contact male crimp termination circular connector features an aluminium body and copper contacts with gold plating. It is designed for free-hanging mounting and is resistant to various environments. The connector is compliant with the MIL-DTL-38999 Series III standard and is suitable for use in temperatures ranging from -65°C to 175°C.
Sign in to ask questions about the Amphenol D38999/26WD19PN-USHST3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/26WD19PN-USHST3 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26WD19PN-USHST3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.