
This 19-position connector features a body made of aluminium with copper contacts plated with gold. It is designed for use in high-temperature environments, with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is rated for free-hanging mounting and is available in bulk packaging. It is part of the Military, MIL-DTL-38999 Series III, Tri-Start TV series and is not Reach SVHC compliant.
Sign in to ask questions about the Amphenol D38999/26WD19SN-CG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/26WD19SN-CG technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26WD19SN-CG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
