
This connector features a 37-contact, shielded design with an aluminium shell and green housing. The contacts are made of copper with a gold plating and have a circular shape. The connector is rated for operation between -65°C and 175°C and is resistant to environmental factors. It is packaged in bulk and is compliant with the MIL-DTL-38999 Series III standard.
Sign in to ask questions about the Amphenol D38999/26WD35BN-UWSB3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/26WD35BN-UWSB3 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26WD35BN-UWSB3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
