
The Amphenol D38999/26WD35PN-UTHSB2 is a 37-contact male crimp termination circular connector with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features a body made of aluminium, contacts made of copper with gold plating, and is rated for environment resistance. The connector is packaged in bulk and is not Reach SVHC compliant. It is part of the Military, MIL-DTL-38999 Series III, Tri-Start TV series.
Sign in to ask questions about the Amphenol D38999/26WD35PN-UTHSB2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/26WD35PN-UTHSB2 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26WD35PN-UTHSB2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.