
This 37-contact connector features an aluminium body with cadmium plating and copper alloy contacts with gold plating. It is designed for military applications and meets the MIL-DTL-38999 standard. The connector is available in bulk packaging and is resistant to various environments. It has a free-hanging mount and is not compliant with Reach SVHC regulations. Operating temperatures range from -65°C to 175°C.
Sign in to ask questions about the Amphenol D38999/26WD35SN-CG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/26WD35SN-CG technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26WD35SN-CG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
