This cable mount circular connector features a 5-contact design with a maximum operating temperature of 175°C and a maximum voltage rating of 1250VDC. It has a straight body orientation and is terminated using a crimp method. The connector is suitable for use in a variety of applications, including those with high voltage and temperature requirements.
Amphenol D38999/26WD5HN-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol D38999/26WD5HN-LC to view detailed technical specifications.
No datasheet is available for this part.