
This Amphenol connector features a 5-contact male design with a cable mount configuration. The body is constructed from aluminium and features a cadmium plating, while the contacts are made from copper alloy with a gold plating. The connector is rated for operation between -65°C and 175°C. It meets the MIL-DTL-38999 military standard and is available in the D38999 III series.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | D38999 III |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |