
The D38999/26WD5PN-US is a 5-position aluminium male crimp connector with a maximum operating temperature range of -65°C to 175°C. It features contacts made of copper with a gold plating and is rated for environment resistant applications. The connector is packaged in bulk and is not Reach SVHC compliant. It is part of the Military, MIL-DTL-38999 Series III, Tri-Start TV series and is suitable for free hanging mounting.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |