
This 5-contact connector features an aluminium body with copper contacts plated with gold. It is designed for free-hanging mounting and is rated for use in environments resistant to various conditions. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is not compliant with Reach SVHC regulations. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |