
This is a 15mm aluminium circular connector with 5 female contacts made of copper alloy and plated with gold, and a cadmium plated shell. It has a current rating of 13A and meets the MIL-DTL-38999 military standard. The connector is terminated with a crimp connection and has a shell size of 15mm. It is not RoHS compliant and the Reach SVHC compliance is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D38999/26WD5SN-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Size | 15 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/26WD5SN-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.