
The D38999/26WD5SN-U is a 5-contact circular connector with a tri-start TV crimp termination. It features an aluminium body with copper contacts plated with gold. The connector is designed for free-hanging mounting and is resistant to various environments. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is not Reach SVHC compliant and is part of the MIL-DTL-38999 Series III military series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D38999/26WD5SN-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26WD5SN-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.