
The Amphenol D38999/26WE26PN-CG is a 26-contact male crimp connector with aluminium body and copper contacts plated with gold. It is designed for free-hanging mounting and is rated for operation between -65°C and 175°C. The connector is compliant with the MIL-DTL-38999 Series III standard and is not Reach SVHC compliant. It is available in bulk packaging and is suitable for use in environment-resistant applications.
Sign in to ask questions about the Amphenol D38999/26WE26PN-CG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/26WE26PN-CG technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26WE26PN-CG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
