
This 26-contact circular connector features a male crimp termination, an aluminium body, and a gold-plated copper contact. It is designed for free-hanging mounting and is resistant to various environments. The connector operates within a temperature range of -65°C to 175°C and is compliant with the MIL-DTL-38999 Series III standard.
Amphenol D38999/26WE26SN-CG technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.