This Amphenol connector features an aluminium body with gold-plated copper contacts, suitable for free-hanging mounting. It has 8 positions and 8 contacts, and is rated for use in environments resistant to various conditions. The connector is compliant with the MIL-DTL-38999 Series III standard and is part of the Tri-Start TV series. It is available in bulk packaging and is not Reach SVHC compliant.
Sign in to ask questions about the Amphenol D38999/26WE8SN-USHST2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/26WE8SN-USHST2 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26WE8SN-USHST2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.