
11-position, straight, female circular connector with a shell size of 19. Features include aluminum body material with cadmium plating, copper alloy contacts with gold plating, and a 13A current rating. Designed for cable mounting with a free-hanging orientation, this MIL-DTL-38999 Series III connector offers environmental resistance and shielded performance. Termination is via crimp for wire/cable gauges up to 16AWG, with a voltage rating of 1.25kV.
Sign in to ask questions about the Amphenol D38999/26WF11SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/26WF11SB technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Size | 19 |
| Termination | Crimp |
| Voltage Rating | 1.25kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/26WF11SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
